Silicon LabsRS9116W-SB00-QMS-B2AModulo wireless combinato
WLAN+BT Chip 2412MHz to 2484MHz 84-Pin QFN EP Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Chip | |
| 54 | |
| 2412 to 2484 | |
| 2402 to 2480 | |
| 20dBm | |
| -40 | |
| 85 | |
| Industrial | |
| Bluetooth v5.0(BLE) | |
| IEEE 802.11b/g/n | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 84 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 84 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.