NichiconRS80J471MDNASQJTCondensatore in alluminio polimerico
Cap Aluminum Polymer 470uF 6.3VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 470uF | |
| 20% | |
| 6.3VDC | |
| 0.008 | |
| Low | |
| 5 | |
| 740@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2.5 | |
| 2 | |
| Long Lead | |
| 6.3 X 8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 0.6 | |
| 6.3 | |
| 8 |
Nichicon has the component you need to support changes in input power with their RS80J471MDNASQJT conductive polymer aluminum solid capacitor. It can withstand a voltage of 6.3 VDC. Users like its long lead wire form. This part has a lead diameter of 0.6 mm. It has 2 terminals. It has a tolerance of 20%. This product is 8 mm tall with a diameter of 6.3 mm. The RS80J471MDNASQJT conductive polymer aluminum solid capacitor has a radial termination style. Its leakage current is 740@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product's terminal pitch is 2.5 mm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

