10-25% di sconto

VishayRS02B3R900FE70Foro singolo fissato al resistore

Res Wirewound 3.9 Ohm 1% 3W ±50ppm/°C Silicone AXL T/R

The RS02B3R900FE70 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 3 W. This product has a resistance value of 3.9 Ohm. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This device is made with wirewound technology. This part has an operating temperature of -65 to 250 °C. The RS02B3R900FE70 part has an axial termination style. This product is 14.22 mm long.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    11 settimane
    • Price: $1.0824
    1. 250+$1.0824

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.