Mean Well EnterprisesRS-150-3.3Alimentazione da CA a CC
AC/DC Power Supply Single-OUT 3.3V 30A 99W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 30 | |
| 99 | |
| 88|176 | |
| 110|230 | |
| 132|264 | |
| 248 | |
| 373 | |
| 3000VAC | |
| 0.5% | |
| 2% | |
| 3(Typ) | |
| 47 to 63 | |
| ±3 | |
| 74(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 700 | |
| Mounting | Chassis |
| Package Height | 38 mm |
| Package Width | 98 mm |
| Package Length | 199 mm |
| PCB changed | 7 |
| 7 |
Ensure optimal performance of your electronic device with the use of this RS-150-3.3 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 3.3 V and maximum output power of 99 W. This part's single output can handle a current up to 30 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.