RECOM PowerRP12-1205SAConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 12VIN 1-OUT 5.1V 2.4A 12W 9-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| 5.1 | |
| 2.4 | |
| 12 | |
| 1600VDC | |
| DC/DC | |
| 440 | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 86(Typ) | |
| Positive | |
| -40 | |
| 100 | |
| Tube | |
| 18 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 9 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 9 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down RP12-1205SA DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.