Stackpole ElectronicsRNMF14FTC10K0Foro singolo fissato al resistore

Res Metal Film 10K Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this RNMF14FTC10K0 fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This product has a resistance value of 10K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.3 mm long. This part has an operating temperature of -55 to 155 °C. The RNMF14FTC10K0 part has an axial termination style. It has a tolerance of 1%. This device utilizes metal film technology.

10.000 pezzi: Spedisce domani

    Total$83.50Price for 5000

    • (5000)

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2301+
      Manufacturer Lead Time:
      21 settimane
      Country Of origin:
      Cina
      • In Stock: 10.000 pezzi
      • Price: $0.0167

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.