Stackpole ElectronicsRNF14FTD976KForo singolo fissato al resistore

Res Metal Film 976K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

Look no further than SEI Stackpole Electronics' RNF14FTD976K fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 976K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The RNF14FTD976K part has an axial termination style. This device utilizes metal film technology. This product is 6.35 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    22 settimane
    • Price: $0.02
    1. 5000+$0.02

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.