Stackpole ElectronicsRNF14FTD1K62Foro singolo fissato al resistore

Res Metal Film 1.62K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

In addition to being very cost-effective, the RNF14FTD1K62 fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This product has a resistance value of 1.62K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 6.35 mm long. This device utilizes metal film technology. The RNF14FTD1K62 part has an axial termination style.

4.916 pezzi: Spedisce domani

    Total$1.62Price for 84

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2540+
      Manufacturer Lead Time:
      22 settimane
      Country Of origin:
      Cina
      • In Stock: 4.916 pezzi
      • Price: $0.0193

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.