VishayRNC55J2582BSB14Foro singolo fissato al resistore

Res Metal Film 25.8K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 0.001% Epoxy AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RNC55J2582BSB14 fixed single through-hole resistor. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 25.8K Ohm. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 175 °C. The RNC55J2582BSB14 part has an axial termination style. This device is made with metal film technology. This product is 6.35 mm long.

10 pezzi: Spedisce domani

    Total$0.42Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1407+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 10 pezzi
      • Price: $0.4168

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.