VishayRNC50H1910FSB14Foro singolo fissato al resistore

Res Metal Film 191 Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNC50H1910FSB14 fixed single through-hole resistor, developed by Vishay. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 191 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. The RNC50H1910FSB14 part has an axial termination style. It is reliable with a failure rate grade of S. This device is made with metal film technology. This product is 3.81 mm long. It has a tolerance of 1%.

50 pezzi: Spedisce domani

    Total$1.40Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2229+
      Manufacturer Lead Time:
      28 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 50 pezzi
      • Price: $1.4001

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.