KOA CorporationRN73R2BTTD2002B10Montaggio del resistore su superficie singola fissa

Res Thin Film 1206 20K Ohm 0.1% 0.25W(1/4W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

The RN73R series offers a highly reliable, drop-in replacement for the popular RN73 series from KOA and features an improved specification on several key parameters.

With a T.C.R. down to ±5 ppm and a tolerance as low as ±0.05 %, the new RN73R series from KOA is ideal for high-precision circuits in various industrial and measuring applications.

This new series operates at full power with an ambient temperature of +85°C, in comparison to 70°C for the RN73.

The RN73R series also offers improved temperature cycling, short term overload, load life and moisture resistance performance.

Download the RN73R flyer


No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    9 settimane
    • Price: $0.3387
    1. 5000+$0.3387
    2. 10000+$0.3353
    3. 15000+$0.3320
    4. 20000+$0.3287
    5. 25000+$0.3254
    6. 30000+$0.3221
    7. 40000+$0.3189
    8. 50000+$0.3157
    9. 100000+$0.3126

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.