VishayRN60C2612FB14Foro singolo fissato al resistore

Res Metal Film 26.1K Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RN60C2612FB14 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 26.1K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RN60C2612FB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology. This product is 8.74 mm long. It has a tolerance of 1%.

3.915 pezzi: disponibili per la spedizione 2 domani

    Total$0.08Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2245+
      Manufacturer Lead Time:
      28 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 3.915 pezzi
      • Price: $0.0813

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.