Stackpole ElectronicsRMCF2512JT360KMontaggio del resistore su superficie singola fissa

Res Thick Film 2512 360K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF2512JT360K fixed single surface-mount resistor from SEI Stackpole Electronics. This part has a power rating of 1 W. This product has a resistance value of 360K Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 6.3 mm long, 0.55 mm tall and 3.2 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    18 settimane
    • Price: $0.0325
    1. 4000+$0.0325
    2. 8000+$0.0307
    3. 12000+$0.0304
    4. 20000+$0.0290
    5. 28000+$0.0286
    6. 40000+$0.0280
    7. 48000+$0.0272
    8. 96000+$0.0265
    9. 100000+$0.0262

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.