| RoHS (Unione Europea) | Compliant |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Channel Type | N |
| Maximum Drain-Source Voltage (V) | 85 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 4.5 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 120 |
| Maximum Drain-Source Resistance (mOhm) | 5.3@10V |
| Maximum Power Dissipation (mW) | 160000 |
| Maximum Operating Temperature (°C) | 175 |
| Typical Gate Threshold Voltage (V) | 3.5 |
| Mounting | Through Hole |
| Package Height | 8.6(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| Pin Count | 3 |