RECOM PowerRM-0505SConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 5VIN 1-OUT 5V 0.05A 0.25W Medical 4-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| 0.05 | |
| 0.25 | |
| 1000VDC | |
| DC/DC | |
| 105 | |
| Yes | |
| 15% | |
| 1.2%/1%Vi(Typ) | |
| 72 | |
| -40 | |
| 85 | |
| Tube | |
| 1.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 6 |
| Package Length | 11.5 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
Look no further than RECOM's RM-0505S DC to DC converter and switching regulator module, a device that can step above or below input levels. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.