VishayRLR20C2741FMB14Foro singolo fissato al resistore

Res Metal Film 2.74K Ohm 1% 0.5W(1/2W) ±100ppm/°C 1% Epoxy AXL Bulk

In addition to being very cost-effective, the RLR20C2741FMB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 2.74K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RLR20C2741FMB14 part has an axial termination style. This part has an operating temperature of -65 to 150 °C. This device utilizes metal film technology. This product is 9.53 mm long. It has a tolerance of 1%. It is reliable with a failure rate grade of M.

4 pezzi: Spedisce domani

    Total$0.82Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      1323+
      Manufacturer Lead Time:
      0 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 4 pezzi
      • Price: $0.818

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.