VishayRLR05C56R0GSB14Foro singolo fissato al resistore

Res Metal Film 56 Ohm 2% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the RLR05C56R0GSB14 fixed single through-hole resistor from Vishay is the component for you. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 56 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This product is 3.81 mm long. This part has an operating temperature of -65 to 150 °C. This device is made with metal film technology. It is reliable with a failure rate grade of S. The RLR05C56R0GSB14 part has an axial termination style.

400 pezzi: Spedisce domani

    Total$3.40Price for 1

    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2513+
      Manufacturer Lead Time:
      28 settimane
      Country Of origin:
      Stati Uniti d'America
      • In Stock: 400 pezzi
      • Price: $3.3955

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.