VishayRLR05C1302GSRE6Foro singolo fissato al resistore

Res Metal Film 13K Ohm 2% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The RLR05C1302GSRE6 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 13K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 2%. The RLR05C1302GSRE6 part has an axial termination style. This device is made with metal film technology. It is reliable with a failure rate grade of S. This product is 3.81 mm long. This part has an operating temperature of -65 to 150 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    28 settimane
    • Price: $1.1051
    1. 500+$1.1051

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.