BournsRLB9012-222KLInduttore impiombato

Inductor Power Wirewound 2200uH 10% 1KHz 15Q-Factor Ferrite 0.36A 5.9Ohm DCR RDL Bag

Your electrical design will benefit from this power RLB9012-222KL leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -55 °C to 125 °C. It has an inductance of 2.2m H. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 800K Hz. This leaded inductor has a maximum DC current of 360m A with a maximum resistance of 5.9 Ohm. This product is 12.2 mm tall with a diameter of 9 mm. It has a tolerance of 10%.

Import TariffMay apply to this part

433 pezzi: disponibili per la spedizione 3 domani

    Total$112.67Price for 433

    • disponibili per la spedizione 3 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2230+
      Manufacturer Lead Time:
      14 settimane
      Country Of origin:
      Cina
      • In Stock: 433 pezzi
      • Price: $0.2602

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.