Più cercati
BournsRLB0712-100KLInduttore impiombato
Inductor Power Wirewound 10uH 10% 1KHz 20Q-Factor Ferrite 1.1A 0.07Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 10u | |
| 10% | |
| 1K | |
| 1.1 | |
| 0.07 | |
| 20 | |
| 2.52M | |
| 16M | |
| Through Hole | |
| Radial | |
| 3 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 7.2 | |
| 11 |
Your electrical design will benefit from this power RLB0712-100KL leaded inductor from Bourns. This part has a pitch of 3 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has an inductance of 10u H. It has a tolerance of 10%. This device is made with wirewound technology. This product is 11 mm tall with a diameter of 7.2 mm. This leaded inductor has a maximum DC current of 1.1 A with a maximum resistance of 70m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 16M Hz.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

