| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Connector Power | |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 400 | |
| 1000V | |
| -40 | |
| 125 | |
| 500 | |
| 65 | |
| 25.5 | |
| 25.5 | |
| Cable Mount |
This RL9120-103 connector contact from Amphenol comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. This device has a maximum current rating of 400 A. This has a Connector Power connector. It uses the crimp termination method. This product is 65 mm long, 25.5 mm tall and 25.5 mm deep. This connector contact has an operating temperature range of -40 °C to 125 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
