BournsRL822-100K-RCInduttore impiombato
RF Choke Wirewound 10uH 10% 1KHz 50Q-Factor Ferrite 1.96A 0.045Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Ferrite | |
| 10u | |
| 10% | |
| 1K | |
| 1.96 | |
| 1.96 | |
| 0.045 | |
| 50 | |
| 2.52M | |
| 14M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 8.5 | |
| 11 |
If you need a convenient and easily removable inductor for your electrical design then consider this rf choke RL822-100K-RC leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. This leaded inductor has a maximum DC current of 1.96 A with a maximum resistance of 45m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 14M Hz. It has an inductance of 10u H. This device utilizes wirewound technology. It has a tolerance of 10%. This product is 11 mm tall with a diameter of 8.5 mm.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

