BournsRL622-330K-RCInduttore impiombato

RF Choke Wirewound 33uH 10% 2.52MHz 30Q-Factor Ferrite 1.6A 0.09Ohm DCR RDL Bag

If you need a convenient and easily removable inductor for your electrical design then consider this rf choke RL622-330K-RC leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has an inductance of 33u H. This leaded inductor has a maximum DC current of 1.6 A with a maximum resistance of 90m Ohm. This device utilizes wirewound technology. This product is 11 mm tall with a diameter of 8.5 mm. It has a tolerance of 10%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 7.8M(Typ) Hz.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    16 settimane
    • Price: $0.5060
    1. 1000+$0.5060
    2. 2000+$0.5009
    3. 2500+$0.4959
    4. 3000+$0.4910
    5. 4000+$0.4861
    6. 5000+$0.4812
    7. 6000+$0.4764
    8. 10000+$0.4716
    9. 20000+$0.4669

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.