RECOM PowerRKZE-1212D/PConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 12VIN 2-OUT -12V/12V -0.084A/0.084A 2W 5-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| Isolated | |
| 2 | |
| 10.8 | |
| 12 | |
| 13.2 | |
| -12|12 | |
| -0.084|0.084 | |
| 2 | |
| 1500VAC | |
| DC/DC | |
| No | |
| 10% | |
| 1% | |
| 85(Typ) | |
| -40 | |
| 80 | |
| Tube | |
| 2.8 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 7.05 |
| Package Length | 19.65 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

