KOA CorporationRK73H3ATTE2R70FMontaggio del resistore su superficie singola fissa

Res Thick Film 2512 2.7 Ohm 1% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H3ATTE2R70F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 2.7 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    6 settimane
    • Price: $0.0534
    1. 4000+$0.0534
    2. 8000+$0.0502
    3. 12000+$0.0497
    4. 20000+$0.0492
    5. 28000+$0.0487
    6. 40000+$0.0483
    7. 48000+$0.0478
    8. 96000+$0.0473
    9. 100000+$0.0468

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.