KOA CorporationRK73H2BTTD7684FMontaggio del resistore su superficie singola fissa

Res Thick Film 1206 7.68M Ohm 1% 0.25W(1/4W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73H2BTTD7684F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 7.68M Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±400 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

5.000 pezzi: disponibili per la spedizione 4 domani

    Total$0.38Price for 10

    • disponibili per la spedizione 4 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 5.000 pezzi
      • Price: $0.0382

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.