KOA CorporationRK73H1ETTP1240FMontaggio del resistore su superficie singola fissa

Res Thick Film 0402 124 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H1ETTP1240F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 124 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

7.800 pezzi: disponibili per la spedizione 6 domani

    Total$0.16Price for 10

    • disponibili per la spedizione 6 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 7.800 pezzi
      • Price: $0.0156

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.