KOA CorporationRK73H1ETTP1182FMontaggio del resistore su superficie singola fissa

Res Thick Film 0402 11.8K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H1ETTP1182F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 11.8K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This device is made with thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.

3.000 pezzi: disponibili per la spedizione 4 domani

    Total$0.24Price for 10

    • disponibili per la spedizione 4 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 3.000 pezzi
      • Price: $0.0235

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.