KOA CorporationRK73B2HTTE300JMontaggio del resistore su superficie singola fissa

Res Thick Film 2010 30 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73B2HTTE300J fixed single surface-mount resistor from KOA Speer Electronics. This durable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 30 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 5%. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    6 settimane
    • Price: $0.0306
    1. 4000+$0.0306
    2. 8000+$0.0299
    3. 20000+$0.0296
    4. 24000+$0.0293
    5. 40000+$0.0287
    6. 60000+$0.0285

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.