50-75% di sconto

KOA CorporationRK73B1HTTC5R1JMontaggio del resistore su superficie singola fissa

Res Thick Film 0201 5.1 Ohm 5% 0.05W(1/20W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73B1HTTC5R1J fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 5.1 Ohm. This part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±400 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 5%.

60.750 pezzi: disponibili per la spedizione 4 domani

    Total$0.04Price for 10

    • disponibili per la spedizione 4 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 60.750 pezzi
      • Price: $0.0038

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.