KOA CorporationRK73B1ETTP913JMontaggio del resistore su superficie singola fissa

Res Thick Film 0402 91K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73B1ETTP913J fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 91K Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 5%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.

4.987 pezzi: disponibili per la spedizione 9 domani

    Total$0.13Price for 10

    • disponibili per la spedizione 9 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 4.987 pezzi
      • Price: $0.0127

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.