BournsRJR26FX253PCompensatore del resistori, potenziometri e reostati

Res Cermet Trimmer 25K Ohm 10% 0.25W(1/4W) 0.1% 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube

This RJR26FX253P potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 25K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This device utilizes cermet technology. This part has an operating temperature of -65 to 150 °C. The RJR26FX253P part has a pin termination style. This product is 7.37 mm long, 6.35 mm tall and 4.32 mm deep. It is reliable with a failure rate grade of P.

No Stock Available

Quantity Increments of 200 Minimum 200
  • Manufacturer Lead Time:
    9 settimane
    • Price: $6.754
    1. 200+$6.754
    2. 1000+$6.687
    3. 2000+$6.620
    4. 3000+$6.554
    5. 4000+$6.488
    6. 5000+$6.423
    7. 6000+$6.359
    8. 10000+$6.295
    9. 15000+$6.232
    10. 20000+$6.170

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.