BournsRJR26FX204RCompensatore del resistori, potenziometri e reostati
Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 0.01% 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 200K | |
| 10% | |
| 200 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 1.78 | |
| 12(Elec) | |
| 1 | |
| 4320 | |
| 12 | |
| 200 | |
| Tube | |
| 7.37 | |
| 4.32 | |
| 6.35 | |
| 0.425 | |
| R | |
| Through Hole |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this RJR26FX204R potentiometer from Bourns is your solution! This product has a resistance value of 200K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 7.37 mm long, 6.35 mm tall and 4.32 mm deep. The RJR26FX204R part has a pin termination style. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 10%. It is reliable with a failure rate grade of R. This device utilizes cermet technology.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

