AmphenolRJF7PE1BConnettore telefono e telecomunicazione
Conn RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| RJ-45 | |
| RCP | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5e | |
| Straight | |
| 500 | |
| No | |
| -40 | |
| 85 | |
| Single | |
| 82 | |
| 41.3 | |
| Jam Nut |
This modular ip67 rj-45 RJF7PE1B telephone and telecom connector from Amphenol is typically used in applications where high-speed signals are an essential part of maintaining the network. This RCP connector has 8 RCP contacts. This connector has a single port. It has a straight body orientation. It has a receptacle type gender. This part has an operating temperature of -40 to 85 °C. This product is 82 mm long and 41.3 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

