| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH010R0100FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 10m Ohm. This part has a power rating of 12.5 W. Its temperature coefficient is ±100 ppm/°C. The RH010R0100FE02 part has an axial termination style. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. This device utilizes wirewound technology.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

