RECOM PowerRGZ-1205DConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 12VIN 2-OUT -5V/5V -0.2A/0.2A 2W Medical 6-Pin DIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 10.8 | |
| 12 | |
| 13.2 | |
| -5|5 | |
| -0.2|0.2 | |
| 2 | |
| 3000VDC | |
| 20 to 90 | |
| Yes | |
| 15% | |
| 1.2%/1%Vi(Typ) | |
| 82 | |
| -40 | |
| 90 | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 7.1 |
| Package Width | 10 |
| Package Length | 19.9 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

