VishayRGF1B-E3/67ARectifiers

Diode Switching 100V 1A 2-Pin DO-214BA T/R

Switch from an AC voltage to a DC voltage using a switching diode RGF1B-E3/67A rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.

12.000 pezzi: disponibili per la spedizione 2 domani

    Total$846.00Price for 6000

    • (1500)

      disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2401+
      Manufacturer Lead Time:
      8 settimane
      Country Of origin:
      Cina
      • In Stock: 12.000 pezzi
      • Price: $0.1410

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.