VishayRGF1A-E3/67ARectifiers

Diode Switching 50V 1A 2-Pin DO-214BA T/R

Converting from AC to DC is simple when using a switching diode RGF1A-E3/67A rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C.

No Stock Available

Quantity Increments of 6000 Minimum 6000
  • Manufacturer Lead Time:
    12 settimane
    • Price: $0.1540
    1. 6000+$0.1540
    2. 12000+$0.1524
    3. 24000+$0.1509
    4. 30000+$0.1494
    5. 48000+$0.1479
    6. 60000+$0.1464
    7. 120000+$0.1450
    8. 150000+$0.1435
    9. 240000+$0.1421

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.