TE ConnectivityRGEF400Fusibile resettabile PTC
PTC Resettable Fuse 4A(hold) 6.8A(trip) 16VDC 100A 2.4W 1.7s 0.021Ohm Radial 8.9 X 3 X 12.8mm Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 16VDC | |
| 100 | |
| 4 | |
| 6.8 | |
| 0.021 | |
| 0.039 | |
| 0.06 | |
| 2.4 | |
| 1.7@20A | |
| Radial | |
| 5.8(Max) | |
| 2 | |
| -40 | |
| 85 | |
| 8.9 X 3 X 12.8 | |
| Straight | |
| 0.81 | |
| 8.9(Max) | |
| 3(Max) | |
| 12.8(Max) | |
| 12.8(Max) | |
| Through Hole |
This RGEF400 PTC resettable fuse from TE Connectivity is ideal for low current and low voltage ratings. This part has a lead diameter of 0.81(Nom) mm. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. This product is 8.9(Max) mm long, 12.8(Max) mm tall and 3(Max) mm deep. This product's terminal pitch is 5.8(max) mm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.