| RoHS (Unione Europea) | Compliant with Exemption |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Type | Array |
| Number of Resistors | 4 |
| Resistance Value (Ohm) | 4.7K |
| Tolerance | 5% |
| Maximum Voltage Rating (V) | 12.5 |
| Power Rating (W) | 0.1 (1/10) |
| Power Rating per Resistor (W) | 0.031 (1/32) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Temperature Coefficient (ppm/°C) | ±200 |
| Temperature Range @ Derated Power (°C) | 70 to 155 |
| Circuit Designator | ISOL |
| Case Size | 0502 |
| Case Size per Element | 0201 |
| Termination Style | Flat |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.4 |
| Package Type | SMD |
| Package Shape | Rectangular |
| Package/Case | 0502(4 X 0201) |
| Product Length (mm) | 1.4 |
| Product Depth (mm) | 0.6 |
| Product Height (mm) | 0.23 |
| Mounting | Surface Mount |