Integrated Power DesignREL-150-3001Alimentazione da CA a CC
AC/DC Power Supply Triple-OUT 5V/12V/-12V 15A/4A/3A 150W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5|12|-12 | |
| 3|15|4 | |
| 150 | |
| 85 | |
| 264 | |
| 5656VDC | |
| 0.5% | |
| 5%|0.5% | |
| 47 to 63 | |
| 82(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 70 | |
| 522 | |
| Mounting | Screw |
| Package Width | 97.3 |
| Package Length | 152.4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.