| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.15% | |
| 30ppm/°C | |
| 50ppm/mA | |
| 50ppm/V | |
| 2.5 | |
| 7.5 | |
| 5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.4(Max) |
| Package Length | 2.15(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF3325AIDCKR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. Using the part will provide the power your application needs by requiring a voltage not exceeding 7.5 V. It has an initial accuracy of 0.15%. At a load regulation of 50ppm/mA and line regulation of 50ppm/V your circuit is capable of maintaining a constant voltage level at your output. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 30ppm/°C.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

