| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 2.5mV | |
| 2.5ppm/°C | |
| 20ppm/mA | |
| 1ppm/V | |
| 10 | |
| 40 | |
| 10 | |
| -25 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this REF102CU voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. It only needs a voltage that does not exceed 40 V to effectively power your circuit. It has an initial accuracy of 2.5mV. With an output that has a voltage of 10 V, this is power management at its best. This voltage reference circuit supports series topology. Using a load regulation of 20ppm/mA and line regulation of 1ppm/V is needed for a programmable DC power supply. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of -25 °C to 85 °C. It runs with a maximum temperature coefficient of 2.5ppm/°C.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

