RECOM PowerREC6-1212DRW/R10/A/X1Convertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 12VIN 2-OUT -12V/12V -0.25A/0.25A 6W 6-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| -12|12 | |
| -0.25|0.25 | |
| 6 | |
| 10000VDC | |
| DC/DC | |
| 350 | |
| Yes | |
| 0.6% | |
| 0.3% | |
| 81 | |
| -40 | |
| 75 | |
| Tube | |
| 14 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 20.3 mm |
| Package Length | 32 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 6 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down REC6-1212DRW/R10/A/X1 DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a minimum operating temperature of -40 °C and a maximum of 75 °C. This device comes in tube packaging.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

