RECOM PowerREC15-245.1SZ/H2/MConvertitore da DC a DC e modulo di regolazione della commutazione
Module DC-DC 24VIN 1-OUT 5.1V 3A 15W 5-Pin Metal DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 5.1 | |
| 3 | |
| 15 | |
| 2000VDC | |
| DC/DC | |
| 300(Typ) | |
| Yes | |
| 0.5% | |
| 0.3% | |
| 87(Typ) | |
| Positive | |
| -40 | |
| 65 | |
| Tube | |
| 27 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | Metal DIP |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down REC15-245.1SZ/H2/M DC to DC converter and switching regulator module. It has a voltage of 5.1 V. This part has a temperature range of -40 °C to 65 °C. This device comes in tube packaging.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.