| RoHS (Unione Europea) | Not Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.41.00.60 |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Maximum Input Voltage (V) | 10 |
| Maximum Input Current (mA) | 25 |
| Maximum Output Voltage (V) | 100 |
| Maximum Output Current (A) | 15 |
| Output Device | MOSFET |
| Output Type | AC |
| I/O Isolation Voltage (V) | 1000 |
| Maximum Power Dissipation (mW) | 60000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 6.86(Max) |
| Package Width | 13.84 |
| Package Length | 34.93 |
| PCB changed | 8 |
| Supplier Package | SMD |
| Pin Count | 8 |