| RoHS (Unione Europea) | Not Compliant |
| ECCN (Stati Uniti) | ITAR (XI) |
| Stato del componente | Active |
| Codice HTS | 8536.41.00.60 |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Maximum Input Voltage (V) | 10 |
| Maximum Input Current (mA) | 30 |
| Maximum Output Voltage (V) | 100 |
| Maximum Output Current (A) | 1.5 |
| I/O Isolation Voltage (V) | 1000 |
| Maximum Off-State Leakage Current (uA) | 1 |
| Maximum Power Dissipation (mW) | 5500 |
| Maximum Turn-On Time (ms) | 15 |
| Maximum Turn-Off Time (ms) | 60 |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 5.33(Max) mm |
| Package Width | 17.91 mm |
| Package Length | 43.94 mm |
| PCB changed | 64 |
| Supplier Package | FPAK |
| Pin Count | 64 |
| Lead Shape | Flat |