EIC SemiconductorRD24ESAB2Zener
Zener Diode Single 23.2V 2% 45Ohm 400mW 2-Pin DO-34
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 23.2 | |
| 2% | |
| 400 | |
| 5 | |
| 0.2 | |
| 0.15 | |
| 45 | |
| 400 | |
| -65 | |
| 175 | |
| Diameter | 2(Max) |
| Mounting | Through Hole |
| Package Length | 3(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-34 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

