SemtechRCLAMP3304N.TCTSoppressori ESD
ESD Suppressor Diode Array Uni-Dir 3.3V 10-Pin SLP EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 3.3 | |
| 18@8/20us | |
| 25@8/20us | |
| 5 | |
| 450@8/20us | |
| -55 | |
| 125 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.57 mm |
| Package Width | 2.6 mm |
| Package Length | 2.6 mm |
| PCB changed | 10 |
| Supplier Package | SLP EP |
| 10 |
Even low voltage discharges can cause damage to electronic components so get this diode array RCLAMP3304N.TCT ESD protection device from Semtech for added protection. This device's maximum clamping voltage is 10.5 V. This ESD diode has a maximum ESD protection device voltage of 25@Air Gap/15@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a quad configuration.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
