SemtechRCLAMP1624T.TCTSoppressori ESD
ESD Suppressor Diode Diode Array Uni-Dir 5V 15Vc 6-Pin SLP-PT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Triple | |
| Uni-Directional | |
| 3 | |
| 5 | |
| 15 | |
| 0.1 | |
| 75 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 mm |
| Package Width | 1 mm |
| Package Length | 1.7 mm |
| PCB changed | 6 |
| Supplier Package | SLP-PT |
| 6 | |
| Lead Shape | No Lead |
Protect users and systems from electrostatic discharge with this diode array RCLAMP1624T.TCT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of ±18@Air Gap/±12@Contact Disc kV. This device's maximum clamping voltage is 15 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a triple configuration.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.